Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Product Overview
Digi-Key Part Number AM39029/106-614-ND
Quantity Available Supplier Direct Ship : 1,001
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

M39029/106-614

Description CONTACT SOCKET 22-28AWG CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Socket Contact 22-28 AWG Size 22D Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Signal, Machined
Contact Type Socket
Contact Size 22D
Wire Gauge or Range - AWG 22-28 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1506-1004-ND M39029/106-614 TE Connectivity Deutsch Connectors Bag 8,761 - Immediate
$0.58000 1
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AM39029/106-614
M39029/106-614-ND

03:36:44 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
5 19.88000 $99.40
10 19.48300 $194.83
25 18.33960 $458.49

Submit a request for quotation on quantities greater than those displayed.

Send Feedback