Add To Favorites
Photo Not Available
LJT07RT-21-35P-014 79 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.96000 $118.96
5 112.77400 $563.87
10 91.25000 $912.50
25 81.85120 $2,046.28
50 77.33520 $3,866.76
100 75.07720 $7,507.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT07RT-21-35P-014-ND
Copy   AALJT07RT-21-35P-014-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT07RT-21-35P-014

Copy   LJT07RT-21-35P-014
Description LJT 79C 79#22D PIN RECP
Copy   LJT 79C 79#22D PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Receptacle, Male Pins Crimp

Copy   79 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AALJT07RT-21-35P-014

00:49:55 1/16/2019