Add To Favorites
Photo Not Available
LJT06RT-21-41SB-023 41 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.07000 $113.07
5 107.18600 $535.93
10 97.38200 $973.82
25 93.46040 $2,336.51
50 88.23200 $4,411.60
100 86.92480 $8,692.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RT-21-41SB-023-ND
Copy   AALJT06RT-21-41SB-023-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-21-41SB-023

Copy   LJT06RT-21-41SB-023
Description LJT 41C 41#20 SKT PLUG
Copy   LJT 41C 41#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

41 Position Circular Connector Plug, Female Sockets Crimp

Copy   41 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-21-41SB-023
LJT06RT2141SB023

12:27:43 12/14/2018