Add To Favorites
Photo Not Available
LJT06RT-21-35PA-023 79 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.95000 $109.95
5 108.05000 $540.25
10 84.39900 $843.99
25 79.98640 $1,999.66
50 75.57340 $3,778.67
100 73.36680 $7,336.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RT-21-35PA-023-ND
Copy   AALJT06RT-21-35PA-023-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-21-35PA-023

Copy   LJT06RT-21-35PA-023
Description LJT 79C 79#22D PIN PLUG
Copy   LJT 79C 79#22D PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Plug, Male Pins Crimp

Copy   79 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-21-35PA-023
LJT06RT2135PA023

12:19:57 10/17/2018