Add To Favorites
Photo Not Available
LJT06RT-21-35PA-014 79 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.26000 $110.26
5 104.52200 $522.61
10 85.12900 $851.29
25 80.67800 $2,016.95
50 76.22680 $3,811.34
100 74.00120 $7,400.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RT-21-35PA-014-ND
Copy   AALJT06RT-21-35PA-014-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-21-35PA-014

Copy   LJT06RT-21-35PA-014
Description LJT 79C 79#22D PIN PLUG
Copy   LJT 79C 79#22D PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Plug, Male Pins Crimp

Copy   79 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-21-35PA-014
LJT06RT2135PA014

22:46:49 10/20/2018