Add To Favorites
Photo Not Available
LJT06RT-19-68P-014 18 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.23000 $118.23
5 112.53600 $562.68
10 103.98900 $1,039.89
25 101.13960 $2,528.49
50 95.44160 $4,772.08
100 94.72930 $9,472.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RT-19-68P-014-ND
Copy   AALJT06RT-19-68P-014-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-19-68P-014

Copy   LJT06RT-19-68P-014
Description LJT 18C 18#16 PIN PLUG
Copy   LJT 18C 18#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug, Male Pins Crimp

Copy   18 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 18
Shell Size - Insert 19-68
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-19-68P-014
LJT06RT1968P014

02:21:33 12/16/2018