Add To Favorites
Photo Not Available
LJT06RT-19-30P-023 30 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.12000 $114.12
5 108.18600 $540.93
10 98.29100 $982.91
25 94.33280 $2,358.32
50 89.05540 $4,452.77
100 87.73610 $8,773.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RT-19-30P-023-ND
Copy   AALJT06RT-19-30P-023-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-19-30P-023

Copy   LJT06RT-19-30P-023
Description LJT 30C 29#20 1#16 PIN PLUG
Copy   LJT 30C 29#20 1#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 Position Circular Connector Plug, Male Pins Crimp

Copy   30 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 30
Shell Size - Insert 19-30
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-19-30P-023

13:38:51 12/15/2018