Add To Favorites
Photo Not Available
LJT06RT-19-28P-014 28 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.63000 $116.63
5 110.56400 $552.82
10 100.45100 $1,004.51
25 96.40640 $2,410.16
50 91.01300 $4,550.65
100 89.66460 $8,966.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RT-19-28P-014-ND
Copy   AALJT06RT-19-28P-014-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-19-28P-014

Copy   LJT06RT-19-28P-014
Description LJT 28C 26#20 2#16 PIN PLUG
Copy   LJT 28C 26#20 2#16 PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Plug, Male Pins Crimp

Copy   28 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 28
Shell Size - Insert 19-28
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-19-28P-014
LJT06RT1928P014

14:08:07 12/13/2018