Add To Favorites
Photo Not Available
LJT06RT-17-6P-023 6 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.43000 $92.43
5 86.68400 $433.42
10 65.64200 $656.42
25 60.93680 $1,523.42
50 57.00540 $2,850.27
100 53.46700 $5,346.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RT-17-6P-023-ND
Copy   AALJT06RT-17-6P-023-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-17-6P-023

Copy   LJT06RT-17-6P-023
Description LJT06RT176P023
Copy   LJT06RT176P023
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Crimp

Copy   6 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 17-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-17-6P-023
LJT06RT176P023

01:18:47 12/13/2018