Add To Favorites
Photo Not Available
LJT06RT-17-25P-023-LC 24 (22 + 2 Coax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Product Overview
Digi-Key Part Number AALJT06RT-17-25P-023-LC-ND
Copy   AALJT06RT-17-25P-023-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RT-17-25P-023-LC

Copy   LJT06RT-17-25P-023-LC
Description CONN PLUG HSNG MALE 24POS INLINE
Copy   CONN PLUG HSNG MALE 24POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (22 + 2 Coax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground

Copy   24 (22 + 2 Coax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 24 (22 + 2 Coax)
Shell Size - Insert 17-25
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D (22), 8 Coax (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.391" (35.33mm)
Coupling Nut Material, Plating Aluminum Alloy, Electroless Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RT-17-25P-023-LC
LJT06RT1725P023LC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.63000 $97.63
5 88.99000 $444.95
10 69.25500 $692.55
25 62.61600 $1,565.40
50 59.27640 $2,963.82
100 56.35440 $5,635.44

Submit a request for quotation on quantities greater than those displayed.

02:46:23 9/22/2018