Add To Favorites
Photo Not Available
LJT06RE-21-35S-LC 79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.37000 $93.37
5 85.10000 $425.50
10 66.65300 $666.53
25 63.68120 $1,592.03
50 60.28460 $3,014.23
100 57.31290 $5,731.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RE-21-35S-LC-ND
Copy   AALJT06RE-21-35S-LC-ND
Quantity Available Supplier Direct Ship : 12
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RE-21-35S-LC

Copy   LJT06RE-21-35S-LC
Description CONN PLUG HSG FMALE 79POS INLINE
Copy   CONN PLUG HSG FMALE 79POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground

Copy   79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 79
Shell Size - Insert 21-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.625" (41.28mm)
Coupling Nut Material, Plating Aluminum Alloy, Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT06RE-21-35S-LC
LJT06RE2135SLC

13:13:07 10/15/2018