Add To Favorites
Photo Not Available
LJT06RE-15-18S-023 18 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.81000 $89.81
5 84.22200 $421.11
10 63.77800 $637.78
25 59.20720 $1,480.18
50 52.62740 $2,631.37
100 48.38000 $4,838.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT06RE-15-18S-023-ND
Copy   AALJT06RE-15-18S-023-ND
Quantity Available Supplier Direct Ship : 76
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT06RE-15-18S-023

Copy   LJT06RE-15-18S-023
Description LJT 18C 18#20 SKT PLUG
Copy   LJT 18C 18#20 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug, Female Sockets Crimp

Copy   18 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 18
Shell Size - Insert 15-18
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names AALJT06RE-15-18S-023

22:59:50 10/16/2018