Add To Favorites
Photo Not Available
LJT01RT-25-35P-023 128 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.92000 $122.92
5 116.99800 $584.99
10 108.11200 $1,081.12
25 105.14960 $2,628.74
50 99.22560 $4,961.28
100 98.48520 $9,848.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT01RT-25-35P-023-ND
Copy   AALJT01RT-25-35P-023-ND
Quantity Available Supplier Direct Ship : 27
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT01RT-25-35P-023

Copy   LJT01RT-25-35P-023
Description LJT 128C 128#22D PIN RECP
Copy   LJT 128C 128#22D PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

128 Position Circular Connector Receptacle, Male Pins Crimp

Copy   128 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 128
Shell Size - Insert 25-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT01RT-25-35P-023
LJT01RT2535P023

07:34:08 12/18/2018