Add To Favorites
Photo Not Available
LJT00RT-25-61SA 61 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.42000 $112.42
5 106.57200 $532.86
10 96.82500 $968.25
25 92.92560 $2,323.14
50 87.72700 $4,386.35
100 86.42740 $8,642.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT00RT-25-61SA-ND
Copy   AALJT00RT-25-61SA-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT00RT-25-61SA

Copy   LJT00RT-25-61SA
Description LJT 61C 61#20 SKT RECP
Copy   LJT 61C 61#20 SKT RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

61 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   61 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AALJT00RT-25-61SA

08:21:38 12/19/2018