Add To Favorites
Photo Not Available
LJT00RT-17-35S-023 55 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.84000 $91.84
5 86.13400 $430.67
10 74.23700 $742.37
25 69.95440 $1,748.86
50 66.14740 $3,307.37
100 63.76790 $6,376.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT00RT-17-35S-023-ND
Copy   AALJT00RT-17-35S-023-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT00RT-17-35S-023

Copy   LJT00RT-17-35S-023
Description LJT 55C 55#22D SKT RECP
Copy   LJT 55C 55#22D SKT RECP
Detailed Description

55 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   55 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT00RT-17-35S-023
LJT00RT1735S023

01:24:21 12/17/2018