Add To Favorites
Photo Not Available
LJT00RE25-61S 61 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.78000 $107.78
5 105.92600 $529.63
10 82.74100 $827.41
25 74.24120 $1,856.03
50 70.17300 $3,508.65
100 67.63050 $6,763.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AALJT00RE25-61S-ND
Copy   AALJT00RE25-61S-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LJT00RE25-61S

Copy   LJT00RE25-61S
Description LJT 61C 61#20 SKT RECP
Copy   LJT 61C 61#20 SKT RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

61 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   61 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series I, LJT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 61
Shell Size - Insert 25-61
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AALJT00RE25-61S
LJT00RE2561S

21:59:29 10/17/2018