Photo Not Available
JTPQ00RT-24-24PA-LC 24 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AAJTPQ00RT-24-24PA-LC-ND
Copy   AAJTPQ00RT-24-24PA-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JTPQ00RT-24-24PA-LC

Copy   JTPQ00RT-24-24PA-LC
Description CONN RCPT HSNG MALE 24POS PNL MT
Copy   CONN RCPT HSNG MALE 24POS PNL MT
Detailed Description

24 Position Circular Connector Receptacle Housing Panel Mount

Copy   24 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 24
Shell Size - Insert 24-24
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (12), 16 (12)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJTPQ00RT-24-24PA-LC
JTPQ00RT2424PALC

13:36:26 1/17/2019