Add To Favorites
Photo Not Available
JTPQ00RT-20-35S-023-LC 79 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.80000 $87.80
5 82.34200 $411.71
10 70.96900 $709.69
25 66.87480 $1,671.87
50 63.23520 $3,161.76
100 60.96060 $6,096.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJTPQ00RT-20-35S-023-LC-ND
Copy   AAJTPQ00RT-20-35S-023-LC-ND
Quantity Available Supplier Direct Ship : 54
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JTPQ00RT-20-35S-023-LC

Copy   JTPQ00RT-20-35S-023-LC
Description CONN RCPT HSG FMALE 79POS PNL MT
Copy   CONN RCPT HSG FMALE 79POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Receptacle Housing Panel Mount

Copy   79 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 79
Shell Size - Insert 20-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJTPQ00RT-20-35S-023-LC
JTPQ00RT2035S023LC

16:18:19 12/12/2018