Add To Favorites
Photo Not Available
JTPQ00RT-20-35P-023 79 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.61000 $98.61
5 93.19400 $465.97
10 82.89800 $828.98
25 78.56400 $1,964.10
50 74.22940 $3,711.47
100 72.06210 $7,206.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJTPQ00RT-20-35P-023-ND
Copy   AAJTPQ00RT-20-35P-023-ND
Quantity Available Supplier Direct Ship : 33
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JTPQ00RT-20-35P-023

Copy   JTPQ00RT-20-35P-023
Description JT 79C 79#22D PIN RECP
Copy   JT 79C 79#22D PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Receptacle, Male Pins Crimp

Copy   79 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 79
Shell Size - Insert 20-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJTPQ00RT-20-35P-023
JTPQ00RT2035P023

08:21:38 10/15/2018