Add To Favorites
Photo Not Available
JTP02RE-16-26S 26 Position Circular Connector Receptacle, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.61000 $92.61
5 86.85200 $434.26
10 74.85700 $748.57
25 70.53800 $1,763.45
50 66.69920 $3,334.96
100 64.29990 $6,429.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJTP02RE-16-26S-ND
Copy   AAJTP02RE-16-26S-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JTP02RE-16-26S

Copy   JTP02RE-16-26S
Description JT 26C 26#20 SKT RECP
Copy   JT 26C 26#20 SKT RECP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26 Position Circular Connector Receptacle, Female Sockets Crimp

Copy   26 Position Circular Connector Receptacle, Female Sockets Crimp
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AAJTP02RE-16-26S

19:07:09 10/21/2018