Add To Favorites
Photo Not Available
JTG06RT-22-35SA-023-LC 100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.19000 $117.19
5 111.09600 $555.48
10 100.93600 $1,009.36
25 96.87120 $2,421.78
50 91.45180 $4,572.59
100 90.09690 $9,009.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJTG06RT-22-35SA-023-LC-ND
Copy   AAJTG06RT-22-35SA-023-LC-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JTG06RT-22-35SA-023-LC

Copy   JTG06RT-22-35SA-023-LC
Description CONN PLUG HSG FMALE 100POS INLIN
Copy   CONN PLUG HSG FMALE 100POS INLIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground

Copy   100 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 100
Shell Size - Insert 22-35
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJTG06RT-22-35SA-023-LC
JTG06RT2235SA023LC

03:39:05 12/11/2018