Add To Favorites
Photo Not Available
JTG06RE10-35P-SR 13 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 126.30000 $126.30
5 120.21800 $601.09
10 111.08700 $1,110.87
25 108.04360 $2,701.09
50 101.95660 $5,097.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJTG06RE10-35P-SR-ND
Copy   AAJTG06RE10-35P-SR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JTG06RE10-35P-SR

Copy   JTG06RE10-35P-SR
Description JT 13C 13#22D PIN GRND PLUG
Copy   JT 13C 13#22D PIN GRND PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 Position Circular Connector Plug, Male Pins Crimp

Copy   13 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 13
Shell Size - Insert 10-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJTG06RE10-35P-SR
JTG06RE1035PSR

06:55:32 12/14/2018