Add To Favorites
Photo Not Available
JT07RT18-28P-014 28 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.79000 $125.79
5 119.72600 $598.63
10 110.63300 $1,106.33
25 107.60200 $2,690.05
50 101.53980 $5,076.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT07RT18-28P-014-ND
Copy   AAJT07RT18-28P-014-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT07RT18-28P-014

Copy   JT07RT18-28P-014
Description JT 28C 26#20 2#16 PIN RECP
Copy   JT 28C 26#20 2#16 PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28 Position Circular Connector Receptacle, Male Pins Crimp

Copy   28 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 28
Shell Size - Insert 18-28
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT07RT18-28P-014
JT07RT1828P014

08:15:33 1/18/2019