Add To Favorites
Photo Not Available
JT06RT-16-35PB-023 55 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.96000 $97.96
5 89.28600 $446.43
10 69.48600 $694.86
25 65.47680 $1,636.92
50 61.91340 $3,095.67
100 59.68630 $5,968.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT06RT-16-35PB-023-ND
Copy   AAJT06RT-16-35PB-023-ND
Quantity Available Supplier Direct Ship : 13
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RT-16-35PB-023

Copy   JT06RT-16-35PB-023
Description JT 55C 55#22D PIN PLUG
Copy   JT 55C 55#22D PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Crimp

Copy   55 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 16-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation B
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT06RT-16-35PB-023
JT06RT1635PB023

20:39:17 10/17/2018