Add To Favorites
Photo Not Available
JT06RT-14-35S 37 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.48000 $91.48
5 85.78800 $428.94
10 64.96300 $649.63
25 60.30760 $1,507.69
50 53.60540 $2,680.27
100 50.66810 $5,066.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT06RT-14-35S-ND
Copy   AAJT06RT-14-35S-ND
Quantity Available Supplier Direct Ship : 46
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RT-14-35S

Copy   JT06RT-14-35S
Description JT 37C 37#22D SKT PLUG
Copy   JT 37C 37#22D SKT PLUG
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

37 Position Circular Connector Plug, Female Sockets Crimp

Copy   37 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 37
Shell Size - Insert 14-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT06RT-14-35S
JT06RT1435S

05:42:27 10/17/2018