Add To Favorites
Photo Not Available
JT06RT-10-5P-014-UWHST1 5 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number AAJT06RT-10-5P-014-UWHST1-ND
Copy   AAJT06RT-10-5P-014-UWHST1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RT-10-5P-014-UWHST1

Copy   JT06RT-10-5P-014-UWHST1
Description JT 5C 5#20 PIN PLUG
Copy   JT 5C 5#20 PIN PLUG
Detailed Description

5 Position Circular Connector Plug, Male Pins Crimp

Copy   5 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 5
Shell Size - Insert 10-5
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium over Nickel
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut, Heat Shrink, Shielding Device
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Metal
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT06RT-10-5P-014-UWHST1
JT06RT105P014UWHST1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.44000 $97.44
5 88.81600 $444.08
10 78.66600 $786.66
25 74.09800 $1,852.45
50 70.03780 $3,501.89
100 67.50020 $6,750.02

Submit a request for quotation on quantities greater than those displayed.

11:00:44 9/22/2018