Add To Favorites
Photo Not Available
JT06RP20-16S 16 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 124.84000 $124.84
5 118.82800 $594.14
10 109.80200 $1,098.02
25 106.79400 $2,669.85
50 100.77740 $5,038.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT06RP20-16S-ND
Copy   AAJT06RP20-16S-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RP20-16S

Copy   JT06RP20-16S
Description JT 16C 16#16 SKT PLUG
Copy   JT 16C 16#16 SKT PLUG
Detailed Description

16 Position Circular Connector Plug, Female Sockets Crimp

Copy   16 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 16
Shell Size - Insert 20-16
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Potted
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AAJT06RP20-16S

09:05:40 10/18/2018