Add To Favorites
Photo Not Available
JT06RE8-44S-LC 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.96000 $87.96
5 82.49400 $412.47
10 65.25400 $652.54
25 57.99200 $1,449.80
50 51.54680 $2,577.34
100 48.72230 $4,872.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT06RE8-44S-LC-ND
Copy   AAJT06RE8-44S-LC-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RE8-44S-LC

Copy   JT06RE8-44S-LC
Description CONN PLUG HSNG FMALE 4POS INLINE
Copy   CONN PLUG HSNG FMALE 4POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 8-44
Shell Size, MIL -
Contact Type Crimp
Contact Size 22
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 0.734" (18.64mm)
Coupling Nut Material, Plating Aluminum Alloy, Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AAJT06RE8-44S-LC

17:04:56 10/15/2018