Add To Favorites
Photo Not Available
JT06RE20-35PC 79 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.08000 $122.08
5 116.19600 $580.98
10 107.37100 $1,073.71
25 104.42960 $2,610.74
50 98.54620 $4,927.31
100 97.81090 $9,781.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT06RE20-35PC-ND
Copy   AAJT06RE20-35PC-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RE20-35PC

Copy   JT06RE20-35PC
Description JT 79C 79#22D PIN PLUG
Copy   JT 79C 79#22D PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Plug, Male Pins Crimp

Copy   79 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-C-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 79
Shell Size - Insert 20-35
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation C
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AAJT06RE20-35PC

21:09:53 12/13/2018