Photo Not Available
JT06RE18-11S-023 11 Position Circular Connector Plug, Female Sockets Crimp
Product Overview
Digi-Key Part Number AAJT06RE18-11S-023-ND
Copy   AAJT06RE18-11S-023-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RE18-11S-023

Copy   JT06RE18-11S-023
Description JT 11C 11#16 SKT PLUG
Copy   JT 11C 11#16 SKT PLUG
Detailed Description

11 Position Circular Connector Plug, Female Sockets Crimp

Copy   11 Position Circular Connector Plug, Female Sockets Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 11
Shell Size - Insert 18-11
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT06RE18-11S-023
JT06RE1811S023

05:13:27 2/18/2019