Add To Favorites
Photo Not Available
JT06RE16-55P 55 Position Circular Connector Plug, Male Pins Crimp
Product Overview
Digi-Key Part Number AAJT06RE16-55P-ND
Copy   AAJT06RE16-55P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RE16-55P

Copy   JT06RE16-55P
Description JT 55C 55#22M PIN PLUG
Copy   JT 55C 55#22M PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Crimp

Copy   55 Position Circular Connector Plug, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 16-55
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT06RE16-55P
JT06RE1655P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.93000 $119.93
5 113.69200 $568.46
10 103.29300 $1,032.93
25 99.13320 $2,478.33
50 93.58740 $4,679.37
100 92.20090 $9,220.09

Submit a request for quotation on quantities greater than those displayed.

16:43:04 9/25/2018