Add To Favorites
Photo Not Available
JT06RE-14-18SA-014-LC 18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.66000 $87.66
5 82.21200 $411.06
10 65.03100 $650.31
25 61.46200 $1,536.55
50 57.49680 $2,874.84
100 53.92810 $5,392.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT06RE-14-18SA-014-LC-ND
Copy   AAJT06RE-14-18SA-014-LC-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT06RE-14-18SA-014-LC

Copy   JT06RE-14-18SA-014-LC
Description CONN PLUG HSG FMALE 18POS INLINE
Copy   CONN PLUG HSG FMALE 18POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   18 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 18
Shell Size - Insert 14-18
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.141" (28.98mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Cadmium over Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT06RE-14-18SA-014-LC
JT06RE1418SA014LC

08:38:48 10/18/2018