Add To Favorites
Photo Not Available
JT01RT-18-30P 30 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 123.20000 $123.20
5 117.26200 $586.31
10 108.35500 $1,083.55
25 105.38680 $2,634.67
50 99.44940 $4,972.47
100 98.70730 $9,870.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT01RT-18-30P-ND
Copy   AAJT01RT-18-30P-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT01RT-18-30P

Copy   JT01RT-18-30P
Description JT 30C 29#20 1#16 PIN RECEPT
Copy   JT 30C 29#20 1#16 PIN RECEPT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

30 Position Circular Connector Receptacle, Male Pins Crimp

Copy   30 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 30
Shell Size - Insert 18-30
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT01RT-18-30P
JT01RT1830P

18:49:19 1/21/2019