Add To Favorites
Photo Not Available
JT00RE20-35P 79 Position Circular Connector Receptacle, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.77000 $120.77
5 114.49200 $572.46
10 104.02000 $1,040.20
25 99.83120 $2,495.78
50 94.24620 $4,712.31
100 92.85000 $9,285.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAJT00RE20-35P-ND
Copy   AAJT00RE20-35P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JT00RE20-35P

Copy   JT00RE20-35P
Description JT 79C 79#22D PIN RECP
Copy   JT 79C 79#22D PIN RECP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

79 Position Circular Connector Receptacle, Male Pins Crimp

Copy   79 Position Circular Connector Receptacle, Male Pins Crimp
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series II, JT
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 79
Shell Size - Insert 20-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Cadmium over Nickel
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAJT00RE20-35P
JT00RE2035P

16:29:31 12/18/2018