Add To Favorites
Photo Not Available
D38999/26ZJ90AN 46 (44 + 2 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.67000 $114.67
5 108.70200 $543.51
10 98.76000 $987.60
25 94.78320 $2,369.58
50 89.48080 $4,474.04
100 88.15510 $8,815.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26ZJ90AN-ND
Copy   AAD38999/26ZJ90AN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26ZJ90AN

Copy   D38999/26ZJ90AN
Description CONN PLUG HSNG MALE 46POS INLINE
Copy   CONN PLUG HSNG MALE 46POS INLINE
Detailed Description

46 (44 + 2 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   46 (44 + 2 Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 46 (44 + 2 Twinax)
Shell Size - Insert 25-90
Shell Size, MIL J
Contact Type Crimp
Contact Size 16 (4), 20 (40), 8 Twinax (2)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Black Zinc Nickel
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26ZJ90AN
D3899926ZJ90AN

08:59:48 10/17/2018