Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26WJ19AB-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26WJ19AB

Description CONN PLUG HSG MALE 19POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19 Position Circular Connector Plug Housing Free Hanging (In-Line)

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 19
Shell Size - Insert 25-19
Shell Size, MIL J
Contact Type Crimp
Contact Size 12
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.890" (48.01mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24WJ19BB
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 19POS PNL MT
  • Unit Price $89.13000
  • AD38999/24WJ19BB-ND
Associated Product
  • Photo Not Available
  • M39029/58-365
  • Amphenol Aerospace Operations
  • CONTACT PIN 12-14AWG CRIMP GOLD
  • Unit Price $22.96000
  • AM39029/58-365-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26WJ19AB
D38999/26WJ19AB-ND

02:51:15 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.73000 $96.73
5 88.20000 $441.00
10 73.55400 $735.54
25 67.14960 $1,678.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback