Add To Favorites
Photo Not Available
D38999/26WG75PBLC 4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.67000 $118.67
5 111.17600 $555.88
10 94.49600 $944.96
25 88.45920 $2,211.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26WG75PBLC-ND
Copy   AD38999/26WG75PBLC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WG75PBLC

Copy   D38999/26WG75PBLC
Description CONN PLUG HSG MALE 4POS INLINE
Copy   CONN PLUG HSG MALE 4POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line)

Copy   4 (Twinax) Position Circular Connector Plug Housing Free Hanging (In-Line)
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 4 (Twinax)
Shell Size - Insert 21-75
Shell Size, MIL G
Contact Type Crimp
Contact Size 8 Coax
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.642" (41.71mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24WG75SBLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 4POS PNL MT
  • Unit Price $118.38000
  • AD38999/24WG75SBLC-ND
  • Photo Not Available
  • D38999/20WG75BB
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 4POS PNL MT
  • Unit Price $88.49000
  • AD38999/20WG75BB-ND
  • Photo Not Available
  • D38999/24WG75BB
  • Amphenol Aerospace Operations
  • CONN RCPT HSG FMALE 4POS PNL MT
  • Unit Price $101.46000
  • AD38999/24WG75BB-ND
Associated Product
  • Photo Not Available
  • M39029/60-367
  • Amphenol Aerospace Operations
  • CONTACT PIN COAX SZ 8 CRIMP
  • Unit Price $83.28000
  • AM39029/60-367-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26WG75PBLC
D38999/26WG75PBLC-ND

13:11:02 10/15/2018