Add To Favorites
Photo Not Available
D38999/26WG16BB-USB4 16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Self Locking, Shrink Boot
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 171.41000 $171.41
5 155.23400 $776.17
10 154.15700 $1,541.57
25 146.61080 $3,665.27
50 143.37660 $7,168.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26WG16BB-USB4-ND
Copy   AAD38999/26WG16BB-USB4-ND
Quantity Available Supplier Direct Ship : 18
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WG16BB-USB4

Copy   D38999/26WG16BB-USB4
Description CONN PLG HSG FMALE 16POS INLINE
Copy   CONN PLG HSG FMALE 16POS INLINE
Detailed Description

16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Self Locking, Shrink Boot

Copy   16 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Self Locking, Shrink Boot
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 16
Shell Size - Insert 21-16
Shell Size, MIL G
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut, Self Locking, Shrink Boot
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.642" (41.71mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26WG16BB-USB4
D3899926WG16BBUSB4

04:43:38 10/18/2018