Add To Favorites
Photo Not Available
D38999/26WE35HN 55 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.11000 $115.11
5 109.12600 $545.63
10 88.75300 $887.53
25 82.05520 $2,051.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26WE35HN-ND
Copy   AD38999/26WE35HN-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WE35HN

Copy   D38999/26WE35HN
Description CONN PLUG MALE 55POS GOLD CRIMP
Copy   CONN PLUG MALE 55POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

55 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   55 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 55
Shell Size - Insert 17-35
Shell Size, MIL E
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24WE35JN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 55POS GOLD CRIMP
  • Unit Price $95.31000
  • AD38999/24WE35JN-ND
  • Photo Not Available
  • D38999/20WE35JN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 55POS GOLD CRIMP
  • Unit Price $192.14000
  • AD38999/20WE35JN-ND
Associated Product
  • M85049/38-17W - Amphenol PCD | APC1394-ND DigiKey Electronics
  • M85049/38-17W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 OLIVE
  • Unit Price $8.27000
  • APC1394-ND
  • M85049/38S17W - Amphenol PCD | APC1422-ND DigiKey Electronics
  • M85049/38S17W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 OLIVE
  • Unit Price $13.14000
  • APC1422-ND
  • A8504939S17W - Amphenol PCD | APC1383-ND DigiKey Electronics
  • A8504939S17W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 OLIVE
  • Unit Price $15.75000
  • APC1383-ND
  • A850493917W - Amphenol PCD | APC1439-ND DigiKey Electronics
  • A850493917W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 17 OLIVE
  • Unit Price $12.48000
  • APC1439-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26WE35HN
D38999/26WE35HN-ND

19:23:02 12/11/2018