Add To Favorites
Photo Not Available
D38999/26WD5SD 5 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.75000 $91.75
5 86.04800 $430.24
10 65.48500 $654.85
25 60.64520 $1,516.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26WD5SD-ND
Copy   AD38999/26WD5SD-ND
Quantity Available Supplier Direct Ship : 40
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WD5SD

Copy   D38999/26WD5SD
Description CONN PLUG FMALE 5POS GOLD CRIMP
Copy   CONN PLUG FMALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   5 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 15-5
Shell Size, MIL D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • D38999/32W15R - Amphenol PCD | 1591-1002-ND DigiKey Electronics
  • D38999/32W15R
  • Amphenol PCD
  • PLUG COVER SHLL SIZE 15 ALUMINUM
  • Unit Price $13.36000
  • 1591-1002-ND
  • Photo Not Available
  • D38999/32W15N
  • Amphenol PCD
  • PLUG COVER SHLL SIZE 15 ALUMINUM
  • Unit Price $14.65000
  • 1591-1001-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26WD5SD

04:50:20 12/16/2018