Add To Favorites
Photo Not Available
D38999/26WD15PD 15 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.95000 $91.95
5 86.22800 $431.14
10 65.62600 $656.26
25 60.78000 $1,519.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26WD15PD-ND
Copy   AD38999/26WD15PD-ND
Quantity Available Supplier Direct Ship : 40
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WD15PD

Copy   D38999/26WD15PD
Description CONN PLUG MALE 15POS GOLD CRIMP
Copy   CONN PLUG MALE 15POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

15 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   15 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • D38999/32W15R - Amphenol PCD | 1591-1002-ND DigiKey Electronics
  • D38999/32W15R
  • Amphenol PCD
  • PLUG COVER SHLL SIZE 15 ALUMINUM
  • Unit Price $13.36000
  • 1591-1002-ND
  • Photo Not Available
  • D38999/32W15N
  • Amphenol PCD
  • PLUG COVER SHLL SIZE 15 ALUMINUM
  • Unit Price $14.65000
  • 1591-1001-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26WD15PD

17:05:25 12/16/2018