Add To Favorites
Photo Not Available
D38999/26WC4PE 4 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.12000 $92.12
5 81.92000 $409.60
10 66.47400 $664.74
25 61.53000 $1,538.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26WC4PE-ND
Copy   AD38999/26WC4PE-ND
Quantity Available Supplier Direct Ship : 34
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WC4PE

Copy   D38999/26WC4PE
Description CONN PLUG MALE 4POS GOLD CRIMP
Copy   CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   4 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL C
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AD38999/26WC4PE

04:57:10 12/13/2018