Add To Favorites
Photo Not Available
D38999/26WC4HN 4 Position Circular Connector Plug, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.77000 $93.77
5 85.47000 $427.35
10 67.29000 $672.90
25 62.31000 $1,557.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26WC4HN-ND
Copy   AD38999/26WC4HN-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26WC4HN

Copy   D38999/26WC4HN
Description CONN PLUG MALE 4POS GOLD CRIMP
Copy   CONN PLUG MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Plug, Male Pins Crimp Gold

Copy   4 Position Circular Connector Plug, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL C
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 175°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24WC4SN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 4POS GOLD CRIMP
  • Unit Price $70.54000
  • AD38999/24WC4SN-ND
  • Photo Not Available
  • D38999/20WC4SN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 4POS GOLD CRIMP
  • Unit Price $81.01000
  • AD38999/20WC4SN-ND
  • Photo Not Available
  • D38999/24WC4JN
  • Amphenol Aerospace Operations
  • CONN RCPT FMALE 4POS GOLD CRIMP
  • Unit Price $107.83000
  • AD38999/24WC4JN-ND
Associated Product
  • M85049/38-13W - Amphenol PCD | APC1428-ND DigiKey Electronics
  • M85049/38-13W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $9.78000
  • APC1428-ND
  • M85049/38S13W - Amphenol PCD | APC1417-ND DigiKey Electronics
  • M85049/38S13W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $11.50000
  • APC1417-ND
  • A8504939S13W - Amphenol PCD | APC1503-ND DigiKey Electronics
  • A8504939S13W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $15.01000
  • APC1503-ND
  • A850493913W - Amphenol PCD | APC1424-ND DigiKey Electronics
  • A850493913W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 OLIVE
  • Unit Price $11.88000
  • APC1424-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26WC4HN
D38999/26WC4HN-ND

03:37:08 10/16/2018