Add To Favorites
Photo Not Available
D38999/26SA98SN 3 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.85000 $90.85
5 85.19600 $425.98
10 72.32100 $723.21
25 66.75240 $1,668.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26SA98SN-ND
Copy   AD38999/26SA98SN-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26SA98SN

Copy   D38999/26SA98SN
Description CONN PLUG FMALE 3POS GOLD CRIMP
Copy   CONN PLUG FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 9-98
Shell Size, MIL A
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Stainless Steel
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut, Firewall Usage
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24SA98PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 3POS GOLD CRIMP
  • Unit Price $187.06000
  • AD38999/24SA98PN-ND
Associated Product
  • M85049/38S9N - Amphenol PCD | APC1386-ND DigiKey Electronics
  • M85049/38S9N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 9 SILVER
  • Unit Price $9.39000
  • APC1386-ND
  • A85049389N - Amphenol PCD | APC1411-ND DigiKey Electronics
  • A85049389N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 9 SILVER
  • Unit Price $6.62000
  • APC1411-ND
  • A8504939S9N - Amphenol PCD | APC1321-ND DigiKey Electronics
  • A8504939S9N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 9 SILVER
  • Unit Price $14.75000
  • APC1321-ND
  • A85049399N - Amphenol PCD | APC1489-ND DigiKey Electronics
  • A85049399N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 9 SILVER
  • Unit Price $10.30000
  • APC1489-ND
Tooling
  • 615711 - Astro Tool Corp | 615711-ND DigiKey Electronics
  • 615711
  • Astro Tool Corp
  • TOOL TURRET HEAD FOR 615708
  • Unit Price $163.55000
  • 615711-ND
  • 615726 - Astro Tool Corp | 615726-ND DigiKey Electronics
  • 615726
  • Astro Tool Corp
  • CRIMP POSITIONER M22520/2-10
  • Unit Price $75.19000
  • 615726-ND
  • ATML 0805B - Astro Tool Corp | ATML0805B-ND DigiKey Electronics
  • ATML 0805B
  • Astro Tool Corp
  • TOOL INSERT TWZR M81969/8-05 B
  • Unit Price $97.35000
  • ATML0805B-ND
  • ATML 0806B - Astro Tool Corp | ATML0806B-ND DigiKey Electronics
  • ATML 0806B
  • Astro Tool Corp
  • TOOL REM TWZR M81969/8-06 B
  • Unit Price $97.35000
  • ATML0806B-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26SA98SN
D38999/26SA98SN-ND
D3899926SA98SN

04:09:00 12/19/2018