Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26MG39AN-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26MG39AN

Description CONN PLUG HSG MALE 39POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

39 Position Circular Connector Plug Housing Free Hanging (In-Line)

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 39
Shell Size - Insert 21-39
Shell Size, MIL G
Contact Type Crimp
Contact Size 16 (2), 20 (37)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.642" (41.71mm)
Coupling Nut Material, Plating Composite
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-363 - Amphenol Aerospace Operations | AM39029/58-363-ND DigiKey Electronics
  • M39029/58-363
  • Amphenol Aerospace Operations
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-363-ND
  • M39029/58-364 - Amphenol Aerospace Operations | AM39029/58-364-ND DigiKey Electronics
  • M39029/58-364
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $5.73000
  • AM39029/58-364-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26MG39AN
D38999/26MG39AN-ND

23:08:18 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.48000 $115.48
5 109.47000 $547.35
10 89.01100 $890.11
25 82.30200 $2,057.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback