Add To Favorites
Photo Not Available
D38999/26ME26PALC 26 Position Circular Connector Plug Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.56000 $92.56
5 82.31800 $411.59
10 66.80400 $668.04
25 61.83000 $1,545.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26ME26PALC-ND
Copy   AD38999/26ME26PALC-ND
Quantity Available Supplier Direct Ship : 39
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26ME26PALC

Copy   D38999/26ME26PALC
Description CONN PLUG HSG MALE 26POS INLINE
Copy   CONN PLUG HSG MALE 26POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26 Position Circular Connector Plug Housing Free Hanging (In-Line)

Copy   26 Position Circular Connector Plug Housing Free Hanging (In-Line)
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 26
Shell Size - Insert 17-26
Shell Size, MIL E
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M39029/58-363 - Amphenol Aerospace Operations | AM39029/58-363-ND DigiKey Electronics
  • M39029/58-363
  • Amphenol Aerospace Operations
  • CONTACT PIN 20-24AWG CRIMP GOLD
  • Unit Price $2.29000
  • AM39029/58-363-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26ME26PALC
D38999/26ME26PALC-ND

09:02:40 12/19/2018