Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AD38999/26MD35JN-ND
Quantity Available Supplier Direct Ship : 21
Can ship in approximately 3 business days
Manufacturer

Manufacturer Part Number

D38999/26MD35JN

Description CONN PLUG FMALE 37POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

37 Position Circular Connector Plug, Female Sockets Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 37
Shell Size - Insert 15-35
Shell Size, MIL D
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Resistant
Shell Material, Finish Composite, Nickel Plated, Electroless
Contact Finish Gold
Features Coupling Nut
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20MD35PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $68.23000
  • AD38999/20MD35PN-ND
  • Photo Not Available
  • D38999/24MD35PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $90.61000
  • AD38999/24MD35PN-ND
  • Photo Not Available
  • D38999/20MD35HN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $85.07000
  • AD38999/20MD35HN-ND
  • Photo Not Available
  • D38999/24MD35HN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 37POS GOLD CRIMP
  • Unit Price $103.97000
  • AD38999/24MD35HN-ND
Associated Product
  • M85049/38-15N - Amphenol PCD | APC1400-ND DigiKey Electronics
  • M85049/38-15N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 SILVER
  • Unit Price $7.36000
  • APC1400-ND
  • M85049/38S15N - Amphenol PCD | APC1418-ND DigiKey Electronics
  • M85049/38S15N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 SILVER
  • Unit Price $12.07000
  • APC1418-ND
  • A8504939S15N - Amphenol PCD | APC1436-ND DigiKey Electronics
  • A8504939S15N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 SILVER
  • Unit Price $15.88000
  • APC1436-ND
  • A850493915N - Amphenol PCD | APC1515-ND DigiKey Electronics
  • A850493915N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 15 SILVER
  • Unit Price $11.07000
  • APC1515-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26MD35JN
D38999/26MD35JN-ND
D3899926MD35JN

02:32:16 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.94000 $118.94
5 113.20600 $566.03
10 95.54700 $955.47
25 87.73920 $2,193.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback