Add To Favorites
Photo Not Available
D38999/26MC8SNLC 8 Position Circular Connector Plug Housing Free Hanging (In-Line)
Product Overview
Digi-Key Part Number AD38999/26MC8SNLC-ND
Copy   AD38999/26MC8SNLC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26MC8SNLC

Copy   D38999/26MC8SNLC
Description CONN PLUG HSG FMALE 8POS INLINE
Copy   CONN PLUG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug Housing Free Hanging (In-Line)

Copy   8 Position Circular Connector Plug Housing Free Hanging (In-Line)
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.157" (29.39mm)
Coupling Nut Material, Plating Composite
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/24MC8PNLC
  • Amphenol Aerospace Operations
  • CONN RCPT HSNG MALE 8POS PNL MNT
  • Unit Price $79.13000
  • AD38999/24MC8PNLC-ND
Associated Product
  • M39029/56-351 - Amphenol Aerospace Operations | AM39029/56-351-ND DigiKey Electronics
  • M39029/56-351
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $2.29000
  • AM39029/56-351-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26MC8SNLC
D38999/26MC8SNLC-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.71000 $97.71
5 84.45400 $422.27
10 70.43400 $704.34
25 65.59520 $1,639.88

Submit a request for quotation on quantities greater than those displayed.

06:14:53 9/19/2018