Add To Favorites
Photo Not Available
D38999/26MC8JN 8 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.44000 $118.44
5 110.96200 $554.81
10 94.30200 $943.02
25 88.28640 $2,207.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AD38999/26MC8JN-ND
Copy   AD38999/26MC8JN-ND
Quantity Available Supplier Direct Ship : 83
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26MC8JN

Copy   D38999/26MC8JN
Description CONN PLUG FMALE 8POS GOLD CRIMP
Copy   CONN PLUG FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   8 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Featured Product MIL-DTL-38999 TV, Series III
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL C
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Composite
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aerospace, Aviation, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • D38999/20MC8PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 8POS GOLD CRIMP
  • Unit Price $51.11000
  • AD38999/20MC8PN-ND
  • Photo Not Available
  • D38999/24MC8PN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 8POS GOLD CRIMP
  • Unit Price $86.50000
  • AD38999/24MC8PN-ND
Associated Product
  • M85049/38S13N - Amphenol PCD | APC1415-ND DigiKey Electronics
  • M85049/38S13N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $10.10000
  • APC1415-ND
  • M85049/38-13N - Amphenol PCD | APC1434-ND DigiKey Electronics
  • M85049/38-13N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $7.12000
  • APC1434-ND
  • A850493913N - Amphenol PCD | APC1502-ND DigiKey Electronics
  • A850493913N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $10.82000
  • APC1502-ND
  • A8504939S13N - Amphenol PCD | APC1509-ND DigiKey Electronics
  • A8504939S13N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 13 SILVER
  • Unit Price $15.47000
  • APC1509-ND
Additional Resources
Standard Package ? 1
Other Names AD38999/26MC8JN
D38999/26MC8JN-ND

00:11:59 10/19/2018