Add To Favorites
Photo Not Available
D38999/26MC35BA 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.44000 $99.44
5 93.97600 $469.88
10 74.41100 $744.11
25 65.93080 $1,648.27
50 62.34280 $3,117.14
100 60.10030 $6,010.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AAD38999/26MC35BA-ND
Copy   AAD38999/26MC35BA-ND
Quantity Available Supplier Direct Ship : 78
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

D38999/26MC35BA

Copy   D38999/26MC35BA
Description CONN PLG HSG FMALE 22POS INLINE
Copy   CONN PLG HSG FMALE 22POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking

Copy   22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL C
Contact Type Crimp
Contact Size 22D
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Composite
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.157" (29.39mm)
Coupling Nut Material, Plating Composite
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AAD38999/26MC35BA
D3899926MC35BA

02:27:43 10/18/2018